欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Fixed |
Output Voltage (V) | 1.5 |
Maximum Output Current (A) | 3 |
Minimum Input Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 13 |
Maximum Dropout Voltage @ Current (V) | 1.3@3A |
Line Regulation | 0.2% |
Load Regulation | 0.3% |
Maximum Quiescent Current (mA) | 13 |
Junction to Case | 2.7°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Pin Count | 4 |
Lead Shape | Gull-wing |