Texas InstrumentsLMV321IDCKTオペアンプ - オペアンプ
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier LMV321IDCKT OP amp from Texas Instruments produces a large amount of gain. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with biCMOS technology. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |