STMicroelectronicsLNBH29PTR特殊用途電圧レギュレータ
LNB Supply and Control Voltage Regulator 8V to 17.5V 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
Need to regulate power consumption in your circuit? Look no further and use LNBH29PTR power monitoring system from STMicroelectronics. This part has an input voltage of 12 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has a minimum operating temperature of -25 °C and a maximum of 125 °C.
EDA / CAD Models |