KYOCERA AVX Components CorporationLP0805A0947ASTRRFフィルター
RF Filter Low Pass 935MHz to 960MHz 0.4dB 50Ohm SMD 4Pin 0805 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Yes |
PPAP | Unknown |
This low pass LP0805A0947ASTR RF filter from AVX uses resonators to remove unwanted frequencies from transmitted or received signals. This item should be stored between -40 °C and 85 °C. This RF filter has an operating temperature range of -40 °C to 85 °C. It has 4 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.03 mm long, 1.02 mm tall and 1.55 mm deep.