Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
9 | |
2.7 | |
5.5 | |
3.3|5 | |
-0.3 to 6 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 2.29(Max) |
Package Length | 2.29(Max) |
PCB changed | 25 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
25 | |
Lead Shape | Ball |