Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Constant Voltage | |
AC/DC | |
1 | |
36(Typ) | |
1000 | |
36 | |
127VDC to 370VDC|90VAC to 264VAC | |
PWM | |
85(Typ) | |
Lead Wire | |
IP67 | |
2Year | |
-30 | |
65 | |
340 | |
Mounting | Screw |
Package Height | 30 |
Package Width | 40 |
Package Length | 148 |
PCB changed | 4 |
4 | |
Lead Shape | Lead Wire |
With this LPV-35-36 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 36 V and maximum output power of 36 W. This part's single output can handle a current up to 1 A. This part has a minimum operating temperature of -30 °C and a maximum of 65 °C.