欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Constant Voltage |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 12(Typ) |
Maximum Output Current (mA) | 10000 |
Output Power (W) | 120 |
Input Voltage Range | 90VAC to 132VAC |
Efficiency (%) | 87(Typ) |
Termination Style | Lead Wire |
IP Rating | IP67 |
Warranty | 2Year |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 65 |
Product Weight (g) | 850 |
Mounting | Screw |
Package Height | 37.5 |
Package Width | 63 |
Package Length | 191 |
PCB changed | 4 |
Pin Count | 4 |
Lead Shape | Lead Wire |