Murata ManufacturingLQW15ANR12J00Dインダクタ表面実装

Inductor RF Chip Unshielded Wirewound 0.12uH 5% 100MHz 20Q-Factor Non Magnetic 0.11A 2.66Ohm DCR 0402 T/R

This rf chip LQW15ANR12J00D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 110m A with a maximum resistance of 2.66 Ohm. This device is made with wirewound technology. It has an inductance of 120n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.

在庫合計: 150,886 parts

Regional Inventory: 886

    Total$14.51Price for 361

    886 在庫あり: 明日発送

    • Service Fee  $7.00

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2244+
      Manufacturer Lead Time:
      6 週間
      Minimum Of :
      361
      Maximum Of:
      886
      Country Of origin:
      マレーシア
         
      • Price: $0.0402
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2244+
      Manufacturer Lead Time:
      6 週間
      Country Of origin:
      マレーシア
      • In Stock: 886 部分
      • Price: $0.0402
    • (10000)

      3 日後に発送

      Ships from:
      オランダ
      Date Code:
      2432+
      Manufacturer Lead Time:
      8 週間
      Country Of origin:
      マレーシア
      • In Stock: 150,000 部分
      • Price: $0.0491