TE ConnectivityLR1F5K1抵抗器固定シングルスルーホール

Res Thin Film 5.1K Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL Ammo

In addition to being very cost-effective, the LR1F5K1 fixed single through-hole resistor, developed by TE Connectivity, is very easy to solder onto any printed circuit board. This product has a resistance value of 5.1K Ohm. This dependable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This product is 6.2 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The LR1F5K1 part has an axial termination style. This device is made with metal film technology.

11,793 個の部品 : 本日発送

    Total$0.06Price for 1

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2315+
      Manufacturer Lead Time:
      12 週間
      Country Of origin:
      タイ
      • In Stock: 11,793 部分
      • Price: $0.0570