欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 2 |
Maximum Input Offset Voltage (mV) | 0.07@±15V |
Minimum Dual Supply Voltage (V) | ±4 |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15|±18 |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Input Offset Current (uA) | 0.015@±15V |
Typical Input Bias Current (uA) | 0.007@±15V |
Maximum Input Bias Current (uA) | 0.02@±15V |
Maximum Supply Current (mA) | 6.2@±15V |
Typical Output Current (mA) | 22 |
Typical Output Resistance (Ohm) | 75 |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 11@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 3@±15V |
Input Offset Voltage Drift (uV/°C) | 1 |
Typical Voltage Gain (dB) | 144.61 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.3@±15V |
Minimum PSRR (dB) | 116 |
Minimum CMRR (dB) | 112 |
Minimum CMRR Range (dB) | 105 to 115 |
Typical Gain Bandwidth Product (MHz) | 65 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 10.16(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 8 |
Lead Shape | Through Hole |