欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Micropower Amplifier |
Manufacturer Type | Micropower Amplifier |
Number of Channels per Chip | 2 |
Maximum Input Offset Voltage (mV) | 0.8@±5V |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±9 |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum Input Offset Current (uA) | 0.000015@±15V |
Maximum Input Bias Current (uA) | 0.00002@±15V |
Maximum Supply Current (mA) | 0.4@±5V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 0.9@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 33@±15V |
Typical Voltage Gain (dB) | 107.96 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0004@±15V |
Minimum PSRR (dB) | 78 |
Minimum CMRR (dB) | 74 |
Minimum CMRR Range (dB) | 71 to 75 |
Typical Gain Bandwidth Product (MHz) | 1 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |