欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1.5(Typ) |
Output Type | Fixed |
Output Voltage (V) | 1.8 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 20 |
Maximum Dropout Voltage @ Current (V) | 0.19@10mA|0.22@50mA|0.24@100mA|0.35@500mA |
Line Regulation | 5mV |
Load Regulation | 9mV |
Typical Ground Current @ Full Load (mA) | 11 |
Junction to Ambient | 40°C/W |
Junction to Case | 5°C/W |
Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 12 |
Lead Shape | No Lead |