Analog DevicesLT3022IMSE#PBFリニアレギュレータ
LDO Regulator Pos 0.2V to 9.8V 1A 16-Pin MSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
0.2 to 9.8 | |
1 | |
0.9 | |
10 | |
0.075@10mA|0.09@100mA|0.15@500mA|0.185@1A | |
0.2 | |
0.5mV | |
0.5mV | |
18 | |
38°C/W | |
10°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
-40 | |
125 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 4.04 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |