Analog DevicesLT3045IDD-1#PBFリニアレギュレータ
LDO Regulator Pos 0V to 15V 0.5A 12-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Adjustable | |
0 to 15 | |
0.5 | |
1.8 | |
20 | |
0.275@1mA|0.275@50mA|0.28@300mA|0.35@500mA | |
3uV/V | |
0.5mV | |
34°C/W | |
5.5°C/W | |
Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |