Analog Devices LT3062EMS8E-3.3#PBF リニアレギュレータ
LDO Regulator Pos 3.3V 0.2A 8-Pin MSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.2 | |
1.6 | |
45 | |
0.11@1mA|0.18@10mA|0.29@100mA|0.36@200mA | |
22mV | |
28mV | |
45°C/W | |
10°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
