欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Positive High Voltage |
Fault Management | Latched Off |
External FET | N-Channel |
Number of Channels | 1 |
PGOOD Output Logic | Active High |
Minimum Operating Supply Voltage (V) | 10.8 |
Maximum Operating Supply Voltage (V) | 80 |
Maximum Supply Current (mA) | 3.9 |
External Sense Resistor | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |