固定抵抗器
抵抗器ネットワークとアレイ
LT5401AIMSE#PBF - Analog Devices
Video Transcript
Analog Devices
LT5401AIMSE#PBF
抵抗器ネットワークとアレイ
Res NET 350 Ohm/700 Ohm 7.5% 10-Pin MSOP Gull Wing SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Type
Network
Number of Resistors
8
Resistance Value (Ohm)
350/700
Tolerance
7.5%
Maximum Voltage Rating (V)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Temperature Range @ Derated Power (°C)
100 to 150
Case Size
N/R
Termination Style
Gull Wing
Number of Terminals
10
Terminal Pitch (mm)
0.5
Packaging
Tube
Package Type
MSOP
Package Shape
Rectangular
Package/Case
MSOP
Product Length (mm)
4.9
Product Depth (mm)
3
Product Height (mm)
0.86
Seated Plane Height (mm)
1.1
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 50
Minimum 50
Quote
Manufacturer Lead Time:
10 週間
Price:
$8.398
50+
$8.398