Analog DevicesLT6003HS5#TRMオペアンプ - オペアンプ
Op Amp Single Low Power Amplifier R-R I/O ±8V/16V Automotive 5-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Input/Output | |
Bipolar | |
1.5@5V@-40C to 125C | |
1.6 | |
12|15|3|5|9 | |
16 | |
±0.8 | |
±3|±5 | |
±8 | |
0.002@5V@-40C to 125C | |
0.006@5V@-40C to 125C | |
0.0025@5V@-40C to 125C | |
Dual|Single | |
0.0002(Min)@5V@-40C to 125C | |
86.02(Min) | |
76 | |
68 | |
65 to 70 | |
0.002 | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel |
EDA / CAD Models |