Analog DevicesLT8640IUDC#PBFDC-DCコンバータおよびスイッチングレギュレータチップ
Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 5A 18-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 4 mm |
PCB changed | 18 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
18 | |
Lead Shape | No Lead |
EDA / CAD Models |