欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | No |
Number of Outputs | 1 |
Topology | Inverting|Step Up |
Output Voltage (V) | 80(Max) |
Maximum Switching Frequency (kHz) | 750 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 80 |
Operating Supply Voltage (V) | 4.5 to 80 |
Maximum Supply Current (mA) | 4(Typ) |
Typical Quiescent Current (mA) | 5.5 |
Minimum Switching Frequency (kHz) | 100 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Control Method | PWM |
Programmability | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 20 |
Lead Shape | Gull-wing |