Analog DevicesLTC1152IS8#TRオペアンプ - オペアンプ
Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Auto Zero/Chopper | |
Zero Drift Amplifier | |
1 | |
Rail to Rail Input/Output | |
0.01@5V | |
2.7 | |
12|3|5|9 | |
14 | |
±1.35 | |
±3|±5 | |
±7 | |
0.0002@5V | |
0.0001@5V | |
3@5V@-40C to 85C | |
Dual|Single | |
0.5@±2.5V | |
130 | |
0.0006@5V | |
110 | |
115 | |
>=115 | |
0.7 | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |