Analog DevicesLTC1286CN8#PBFアナログ-デジタルコンバーター - ADC
1-Channel Single ADC SAR 12.5ksps 12-bit Serial 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
12.5ksps | |
Serial (3-Wire, SPI, Microwire) | |
Voltage | |
Single-Ended|Pseudo-Differential | |
External | |
Unipolar | |
Single | |
5V | |
1.25 | |
±2LSB | |
±8LSB | |
12 | |
Yes | |
No | |
No | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 10.16(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |