欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Line Transceiver |
Data Rate | 10MBd|120KBd |
Transmitter Communication Type | RS-232|RS-485|RS-562 |
Receiver Communication Type | RS-232|RS-485|RS-562 |
Interface Standards | EIA-562|RS-232|RS-485 |
Data Transmission Topology | Multipoint|Point-to-Point |
Number of Transceivers | 1 |
Number of Transmitters | 2@RS-232|2@RS-485|2@RS-562 |
Number of Receivers | 2@RS-232|2@RS-485|2@RS-562 |
Transmitter Signal Type | Differential|Single-Ended |
Receiver Signal Type | Differential|Single-Ended |
Number of Drivers per Line | 1@RS-232|32@RS-485 |
Number of Receivers per Line | 1@RS-232|32@RS-485 |
Driving Mode | 3-State |
Number of Transmitter Enables | 1 |
Number of Receiver Enables | 1 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Power Supply Type | Dual |
Minimum Dual Supply Voltage (V) | ±6.5 |
Typical Dual Supply Voltage (V) | ±9 |
Maximum Dual Supply Voltage (V) | ±10 |
Maximum Supply Current (mA) | 2 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 24 |
Lead Shape | Gull-wing |