Analog DevicesLTC1604ACGアナログ-デジタルコンバーター - ADC
1-Channel Single ADC SAR 333ksps 16-bit Parallel 36-Pin SSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
333ksps | |
Parallel | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Bipolar | |
Dual | |
±2.5V | |
±4.75 | |
±5 | |
±5.25 | |
220 | |
350 | |
±2LSB | |
±0.25%FSR | |
90dB(Typ) | |
16 | |
Yes | |
Yes | |
Yes | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 13.1(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |