Analog DevicesLTC1863LIGNアナログ-デジタルコンバーター - ADC
8-Channel Single ADC SAR 175ksps 12-bit Serial 16-Pin SSOP N
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 4/2|8/7/4 | |
| 175ksps | |
| Serial (SPI, Microwire) | |
| Voltage | |
| Differential|Single-Ended | |
| External|Internal | |
| Bipolar|Unipolar | |
| Analog and Digital | |
| 2.5V|±1.25V | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2 | |
| 2.7 | |
| ±1LSB | |
| ±6LSB | |
| 73.1dB(Typ) | |
| 12 | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.