Analog DevicesLTC2333ILX-18#PBFアナログ-デジタルコンバーター - ADC
8-Channel Single ADC SAR 800ksps 18-bit Serial (SPI)/LVDS 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
18bit | |
1 | |
8 | |
800ksps | |
LVDS|Serial (SPI) | |
Voltage | |
Differential | |
Internal|External | |
Unipolar|Bipolar | |
Dual | |
5V/5.12V/10V/10.24V|±5V/±5.12V/±10V/±10.24V | |
0/4.75/7.5 | |
±15/5 | |
-16.5/5.25/38 | |
293 | |
324 | |
±5LSB | |
±0.1%FSR | |
96.4dB(Typ) | |
18 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |