欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 6 |
Maximum Reset Active Time (ms) | 4 |
Minimum Reset Threshold Voltage (V) | Adj|N/A |
Typical Reset Threshold Voltage (V) | 1.5|1.8|2.5|3|3.3|5|Adj |
Maximum Reset Threshold Voltage (V) | Adj|N/A |
Minimum Operating Supply Voltage (V) | 1 |
Maximum Supply Current (uA) | 52 |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | Yes |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Type | Voltage Monitor |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 12 |
Lead Shape | No Lead |