Analog DevicesLTC3603IUF
Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 20-Pin QFN EP Tube
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 20-Pin QFN EP Tube
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |