欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High Side |
Driver Configuration | Inverting |
Bridge Type | Full Bridge |
Number of Drivers | 1 |
Type | MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 100(Typ) |
Maximum Fall Time (ns) | 70(Typ) |
Input Logic Compatibility | CMOS|TTL |
Maximum Operating Supply Voltage (V) | 80 |
Maximum Supply Current (mA) | 0.4 |
Typical Input Low Threshold Voltage (V) | 1.25 |
Typical Input High Threshold Voltage (V) | 1.6 |
Peak Output Current (A) | 2.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |