欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | BiCMOS |
Maximum Input Offset Voltage (mV) | 0.4@5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Dual Supply Voltage (V) | ±0.9 |
Maximum Dual Supply Voltage (V) | ±2.625 |
Maximum Input Offset Current (uA) | 0.05@5V |
Typical Input Bias Current (uA) | 0.06@5V |
Maximum Input Bias Current (uA) | 0.05@5V |
Maximum Quiescent Current (mA) | 0.53@5V |
Typical Output Current (mA) | 20(Max) |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 7@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 13@5V |
Typical Voltage Gain (dB) | 106.02 |
Minimum PSRR (dB) | 80 |
Minimum CMRR (dB) | 68 |
Minimum CMRR Range (dB) | 65 to 70 |
Typical Gain Bandwidth Product (MHz) | 30 |
Typical Settling Time (ns) | 500 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |