Analog DevicesLTC660CS8チャージポンプ
Charge Pump INV/STPUP -1.5V to -5.5V/5V to 11V 100mA 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Inverting/Step Up | |
Adjustable | |
-1.5 to -5.5|5 to 11 | |
1.5 | |
5.5 | |
3 | |
500 | |
100(Min) | |
80(Typ) | |
88(Typ) | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |