欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 4 |
Topology | Step Down |
Output Voltage (V) | 0.6 to 5 |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 5.5 |
Operating Supply Voltage (V) | 3 to 5.5 |
Maximum Supply Current (mA) | 110 |
Typical Quiescent Current (mA) | 60 |
Typical Switching Frequency (kHz) | 2100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 9 |
PCB changed | 58 |
Standard Package Name | QFN |
Supplier Package | PQFN |
Pin Count | 58 |
Lead Shape | No Lead |