Lite-On TechnologyLTD-4708Gセグメント化されたLEDディスプレイ
Displays Panel 2DIGIT 16LED Green CC 10-Pin PDIP
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
2 | |
Green | |
16 | |
0.4 | |
Numeric | |
2200 | |
569 | |
565 | |
Common Cathode | |
25 | |
100 | |
10 | |
5 | |
2.6 | |
75 | |
-35 | |
85 | |
Mounting | Through Hole |
Package Height | 7 |
Package Width | 12.8 |
Package Length | 19.86 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | PDIP |
10 | |
Lead Shape | Through Hole |