欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.70.80 |
Automotive | No |
PPAP | No |
Type | Transmissive |
Number of Channels per Chip | 1 |
Gap Width (mm) | 5 |
Maximum Rise Time (ns) | 15000 |
Maximum Fall Time (ns) | 20000 |
Output Device | Phototransistor |
Maximum Forward Current (mA) | 60 |
Maximum Collector Current (mA) | 20 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 10.9 |
Package Width | 6.1 |
Package Length | 14 |
PCB changed | 4 |
Pin Count | 4 |