Analog DevicesLTM4673EY#PBFDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 4-OUT 0.6V to 3.3V/0.6V to 5.5V 12A/12A/5A/5A 361-Pin BGA Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
4 | |
4.5 | |
15 | |
0.6 to 3.3|0.6 to 5.5 | |
12|5 | |
0.25 | |
600(Typ)|1000(Typ) | |
Yes | |
0.5% | |
0.05%/V|0.1%/V|0.1%V | |
-40 | |
125 | |
Extended | |
Tray | |
Adjustable | |
3 | |
Mounting | Surface Mount |
Package Height | 4.32 mm |
Package Width | 16 mm |
Package Length | 16 mm |
PCB changed | 361 |
Standard Package Name | BGA |
Supplier Package | BGA |
361 | |
Lead Shape | Ball |