Analog DevicesLTM8057MPYDC-DCコンバータおよびスイッチングレギュレータモジュール
3.1VIN to 31VIN Isolated μModule (Power Module) DC/DC Converter
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Step Down|Step Up | |
Isolated | |
1 | |
3.1 | |
31 | |
2.5 to 12 | |
0.44 | |
1.5 | |
2000VAC | |
DC/DC | |
No | |
1.5%(Typ) | |
1.7%(Typ) | |
Positive | |
-55 | |
125 | |
Military | |
Tray | |
Adjustable | |
1.1 | |
Mounting | Surface Mount |
Package Height | 4.32 mm |
Package Width | 9 mm |
Package Length | 11.25 mm |
PCB changed | 38 |
Standard Package Name | BGA |
Supplier Package | BGA |
38 | |
Lead Shape | Ball |
EDA / CAD Models |