欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Switching Battery Charger |
Battery Type | Lead-Acid|Li-FePO4|Li-Ion|Li-Pol |
Maximum Supply Current (mA) | 0.085(Typ) |
Minimum Operating Supply Voltage (V) | 4.95 |
Maximum Operating Supply Voltage (V) | 32 |
Output Voltage (V) | 3.3 to 14.4 |
Output Current (mA) | 2100(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 4.42(Max) |
Package Width | 9 |
Package Length | 15 |
PCB changed | 77 |
Standard Package Name | LGA |
Supplier Package | LGA |
Pin Count | 77 |
Lead Shape | No Lead |