欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 3.2 |
Maximum Input Voltage (V) | 40 |
Output Voltage (V) | 0.8 to 12 |
Output Current (A) | 1.2 |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 0.003 |
Switching Frequency (kHz) | 2200(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.8% |
Line Regulation | 0.8% |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Output Type | Adjustable |
Product Weight (g) | 0.08 |
Mounting | Surface Mount |
Package Height | 1.52 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 25 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 25 |