欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Step Down |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 45 |
Maximum Input Voltage (V) | 65 |
Output Voltage (V) | 0.5 to 1.1 |
Output Current (A) | 200 |
Typical Standby Current (mA) | 0.1 |
Switching Frequency (kHz) | 565 |
Switching Regulator | Yes |
Efficiency (%) | 90.5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Output Type | Adjustable |
Product Weight (g) | 18.4 |
Mounting | Surface Mount |
Package Width | 22 mm |
Package Length | 24 mm |
PCB changed | 22 |
Supplier Package | PCA |
Pin Count | 22 |
Lead Shape | No Lead |