欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Signal Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 700u(Min) |
Test Frequency (Hz) | 10M |
Maximum DC Current (A) | 1 |
Maximum DC Resistance (Ohm) | 0.1 |
Minimum Insulation Resistance (Ohm) | >10M |
Voltage Rating | 50VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 9 |
Maximum Product Depth (mm) | 5 |
Maximum Product Height (mm) | 4.2 |