指標
パネルマウントインジケータ
M19500/521-02 - Micropac Industries
Video Transcript
最も検索された
Micropac Industries
M19500/521-02
パネルマウントインジケーター
LED Panel Mount Indicator Uni-Color Green 570nm 3mcd 2-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Green
Number of LEDs
1
Peak Wavelength (nm)
570
Intensity
3mcd(Min)
Indicator Technology
LED
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5
Maximum Forward Current (mA)
35
Test Current (mA)
20
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
High Brightness
No
High Power
No
LED Material
GaP
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Supplier Color
Green
Mounting
Panel
Package Height
9.45
Package Width
10.67
Package Length
13.21(Max) + 1.14
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 113
Minimum 113
Quote
Manufacturer Lead Time:
28 週間
Price:
$63.68
1+
$63.68
500+
$60.64
1000+
$58.66
2500+
$56.10
5000+
$52.05
10000+
$48.74