ケーブル
Cable Single Conductor
M22759/41-18-9 - Judd Wire
Video Transcript
Judd Wire
M22759/41-18-9
ケーブル単導体
Hook-up Wire 18AWG 1.85mm Nickel Coated Copper White 600VAC
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Single Conductor Cable
Wire Size (AWG)
18
Conductor Material
Nickel Coated Copper
Insulation Thickness (mm)
0.07
Jacket Thickness (mm)
0.1
Maximum Outer Diameter (mm)
1.85
Jacket Color
White
Maximum Voltage Rating
600VAC
Insulation DC Resistance
5000MOhm/1000ft
Maximum Operating Temperature (°C)
200
Bunch Stranding
19x30
Jacket Material
Cross Linked Ethylene Tetrafluoroethylene
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
スウェーデン
Manufacturer Lead Time:
8 週間
Price: