Micron TechnologyM25P16-VMW6TGフラッシュ
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 15ns 8-Pin SOIC W T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.91(Max) |
Package Width | 5.49(Max) |
Package Length | 5.49(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC W |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |