| 欧州RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8531.80.90.41 |
| Automotive | No |
| PPAP | No |
| Type | Buzzer |
| Maximum Resonant Frequency (Hz) | 2500 |
| Frequency Range (Hz) | 1500 to 2500 |
| Minimum Sound Pressure (dBA) | 80dB |
| Tone Mode | Continuous/Intermittent |
| Minimum Operating Supply Voltage | 12VDC|12VAC |
| Maximum Operating Supply Voltage | 24VDC|24VAC |
| Maximum Supply Current (mA) | 7DC|20AC |
| Mounting | Panel Mount |
| Termination Method | Solder Lug |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 55 |
| Product Diameter (mm) | N/R |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 24 |
| Product Height (mm) | 18 |