Cornell Dubilier ElectronicsM30R105K5-Fコンデンサー セラミック多層
Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
7.62 X 5.08 X 9.144 | |
-55 | |
125 | |
0.508 | |
7.62(Max) | |
5.08(Max) | |
9.144(Max) | |
9.144(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this M30R105K5-F multilayer ceramic capacitor from Cornell Dubilier can be used in multiple applications and for various purposes. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The M30R105K5-F MLCC capacitor has a radial termination style. Its capacitance value is 1uF. This product is 7.62(Max) mm long, 9.144(Max) mm tall and 5.08(Max) mm deep.