欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.21.00.20 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Solid |
Capacitance Value | 15uF |
Tolerance | 20% |
Voltage | 50VDC |
ESR (Ohm) | 0.19 |
Equivalent Series Resistance Type | Low |
IR (A) | 1.9 |
IL (uA) | 4 |
Polarity | Polar |
Dissipation Factor (%) | 3 |
Fail Safe with Built-in Fuse | No |
Seal | Hermetic |
Insulation | Sleeved |
High Shock and Vibrating | No |
Case Style | Metal |
Mounting | Through Hole |
Termination Style | Axial |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/R |
Size (mm) | 7.34 X 17.42 |
Package/Case | N/R |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Length w/weld (mm) | 20.88 |
Product Length (mm) | 17.42 |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |
Product Weight (g) | N/A |
Product Diameter (mm) | 7.34 |
Lead Diameter (mm) | 0.64 |
Seated Plane Height (mm) | N/R |