VishayM39006/09-8179コンデンサ タンタル ウェット
Cap Tant Wet 22uF 100V 10% (7.92 X 17.88mm) Axial (2%FR) 125°C
Not Compliant | |
EAR99 | |
NRND | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Tant Wet 22uF 100V 10% (7.92 X 17.88mm) Axial (2%FR) 125°C
Not Compliant | |
EAR99 | |
NRND | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |