固定コンデンサ
湿式タンタルコンデンサ
M39006/21-0121 - Vishay
Video Transcript
Vishay
M39006/21-0121
コンデンサ タンタル ウェット
Cap Tant Wet 68uF 25V 20% (5.56 X 13.08mm) Axial (1%FR) 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
68uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Standard
IL (uA)
2
Polarity
Polar
Maximum Dissipation Factor (%)
22
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
5.56 X 13.08
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
19.43
Product Length (mm)
13.08(Max)
Product Weight (g)
2
Product Diameter (mm)
5.56(Max)
Lead Diameter (mm)
0.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
28 週間
Price:
$38.23
25+
$38.23
50+
$37.85
100+
$37.47
250+
$37.09
500+
$36.72
1000+
$36.36
2500+
$35.99
5000+
$35.63
10000+
$35.60