VishayM39006/22-0393コンデンサ タンタル ウェット

Cap Tant Wet 40uF 75V 20% (10.31 X 21.03mm) Axial (0.1%FR) 125°C

High dielectric strength allows this M39006/22-0393 wet tantalum capacitor from Vishay to be constructed by extremely thin layers of tantalum pentoxide deposited directly on the capacitor's electrodes. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. Its capacitance value is 40uF. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. The M39006/22-0393 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of P. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    16 週間
    • Price: $54.03
    1. 20+$54.03
    2. 25+$53.49
    3. 50+$52.95
    4. 100+$52.43
    5. 250+$51.90
    6. 500+$51.38
    7. 1000+$50.87
    8. 2500+$50.36
    9. 5000+$50.32