VishayM39006/25-0036コンデンサ タンタル ウェット
Cap Tant Wet 270uF 25V 10% (7.92 X 17.88mm) Axial (1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
270uF | |
10% | |
25VDC | |
Standard | |
1400 | |
3 | |
Polar | |
55 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 17.88 | |
-55 | |
125 | |
26.61 | |
17.88(Max) | |
6.2 | |
7.92(Max) | |
0.64 |
The self-healing chemical process of this M39006/25-0036 wet tantalum capacitor from Vishay gives it greater efficiency and longer service life. It can withstand a voltage of 25 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3 μA. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. Its capacitance value is 270uF. It has a tolerance of 10%. The M39006/25-0036 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of M.
EDA / CAD Models |